Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAT-42086-BLKG
Order Code1611259
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAT-42086-BLKG
Order Code1611259
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Power Dissipation500mW
Continuous Collector Current800mA
No. of Pins85Pins
DC Current Gain hFE Min270hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Power Dissipation
500mW
No. of Pins
85Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
12V
Continuous Collector Current
800mA
DC Current Gain hFE Min
270hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001