Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMP-3894-BLKG
Order Code1173148
Product RangeHSMP
Technical Datasheet
Diode ConfigurationCommon Cathode
Resistance @ If2.5ohm
Reverse Voltage100V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.3pF
Forward Current1A
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation-
Diode MountingSurface Mount
Product RangeHSMP
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Common Cathode
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
1A
Forward Voltage
-
Diode Mounting
Surface Mount
SVHC
No SVHC (12-Jan-2017)
Resistance @ If
2.5ohm
Diode Case Style
SOT-23
Diode Capacitance
0.3pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
HSMP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033