Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ3E-20C-W1-PF
Order Code1189304
Product RangeCTZ3 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ3E-20C-W1-PF
Order Code1189304
Product RangeCTZ3 Series
Technical Datasheet
Minimum Trimmer Capacitance4.5pF
Maximum Trimmer Capacitance20pF
Voltage(DC)25V
Capacitance Tolerance0%, +100%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Product Width3.2mm
Product Height1.8mm
Product RangeCTZ3 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Minimum Trimmer Capacitance
4.5pF
Voltage(DC)
25V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Height
1.8mm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Maximum Trimmer Capacitance
20pF
Capacitance Tolerance
0%, +100%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
3.2mm
Product Range
CTZ3 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11