Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,525.020 ($1,753.773) |
Product Information
Product Overview
The BK1900B from B&K Precision is a bench top switching DC power supply with 1V to 16V variable output voltage and 0A to 60A variable output current. It is a laboratory grade power supply with high current output in a small, lightweight form factor. The 1900B provides various configurations of high output voltage or high output current. It features rotary encoder control knobs which make setting voltage and current fast and precise. Its dual action push button allows the user to set both coarse and fine, voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supplies offer preset and remote control modes. The analogue remote control function allows output power, voltage and current to be adjusted without touching front panel of power supply. These features make 1900B suitable for a wide range of applications requiring high current including production testing, telecommunications and university labs.
- Front panel 5A auxiliary output and maximum output power of 960W
- AC voltage range from 100VAC to 120VAC (60Hz)
- Saves up to three user defined voltage and current presets for quick recall
- Analogue remote control function, USB interfaced and three user defined voltage and current presets
- Remote sensing terminal is also available to compensate for voltage drop across load leads
- Overload, short circuit by constant current, overvoltage and overtemperature protection
- Efficiency of 84% and switching frequency from 65KHz to 85KHz
- 3 digit LED (±0.2% + 3 counts) voltage and current meter display
- Operating temperature range from 0°C to 40°C
- Dimension is 200mm x 90mm x 275mm (W x H x D) and weight is 3.2Kg
Applications
Test & Measurement
Contents
1900B DC power supply, Power cord, instruction manual, USB cable, Remote control connector.
Warnings
The device can be damaged by ESD. To avoid damage, be sure to follow proper procedures for handling, storing, transporting parts & subassemblies which contain ESD sensitive components.
Notes
Before connecting the line cord to AC mains, check rear panel AC line voltage indicator. Applying a line voltage other than indicated voltage can destroy AC line fuses.
Technical Specifications
Adjustable
1V
0A
960W
120VAC
1900B Series
No SVHC (07-Nov-2024)
1 Output
16V
60A
100VAC
2 Years
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate