Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $855.500 ($983.825) |
Product Information
Product Overview
The 2831E multimeter takes typical measurements such as volts, ohms and amps with great accuracy, stability and basic VDC accuracy of 0.03%. The meter is also capable of measuring frequency, period, continuity and performing diode tests. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium and fast.
- 20,000 count display resolution
- Dual display to indicate two measurements simultaneously
- AC + DC True RMS
- AC volt and amp measurement over wide frequency range
- Limit mode for Pass/Fail testing
- Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
- CATI (1000 V)/CATII (300 V) Protection
- USB (Virtual Com) interface
- SCPI compatible
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads, Power cord, Spare fuse and Operation Manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4.5
20A
20Mohm
20A
1 Year
-
USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Period, Resistance
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for BK2831E
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate