
7 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,634.340 ($6,479.491) |
Product Information
Product Overview
The BK9801 is a programmable AC Power Source and measurement tool delivers a maximum of 1500VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300V with 0.1V programming resolution. The output frequency can also be adjusted from 45 to 500Hz with start and stop phase angle from 0 to 360°. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time. The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs. It is suitable for evaluating transformers, TRIACs, SCRs and passive components as well as production, R&D, service and pre-compliance testing.
- Adjustable phase angle control
- Built-in PLD and dimmer simulation
- Voltage and frequency sweep mode
- Pre-compliance testing for voltage dips & frequency simulation according to IEC61000-4-11/4-14/4-28 common applications
- Downloadable LabVIEW driver and soft panel software for remote control
- Standard USB (USBTMC-compliant), RS232, LAN
Applications
Test & Measurement, Power Management
Contents
9801 AC Power Source, AC Power Cord, User Manual, Certificate of Calibration and Test Report
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
300VA
300Vrms
1.5A
300VA
2 Years
No SVHC (07-Nov-2024)
9800 Series
1 Output
0V
Single Phase
198VAC
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
