Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoCC-21
Order Code277023502
Also Known AsGTIN UPC EAN: 817050680218
Technical Datasheet
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.970 ($36.7655) |
Price for:Each
Minimum: 1
Multiple: 1
$31.97 ($36.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoCC-21
Order Code277023502
Also Known AsGTIN UPC EAN: 817050680218
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Lead Length - Imperial40"
Lead Length - Metric1016mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating500Vrms
Product Range-
Product Overview
The CC-21 from B&K Precision is a standard BNC to alligator clips test leads.
- 50 ohm impedance
- RG58C/U cable
- 500Vrms voltage rating
- 40" cable length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
40"
Insulator Colour
Black, Red
Voltage Rating
500Vrms
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
Alligator Clip
Lead Length - Metric
1016mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039