
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | HMR195027Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4757803 |
| Product Range | HMR Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42,790.630 ($49,209.2245) |
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | HMR195027Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4757803 |
| Product Range | HMR Series |
| Technical Datasheet | |
| No. of Slots / Outputs | 1Outputs |
| Output Power Max | 18kW |
| Power Supply Output Type | Programmable |
| Output Voltage Min | 0V |
| Output Voltage Max | 1.95kV |
| Output Current Max | 27A |
| Product Range | HMR Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
HMR195027 is a 1950V/27A, 18kW HMR series multi-range DC power supply that provides dependable performance for ATE applications requiring a wide output voltage and current in a compact 3U form factor. Unlike conventional fixed-range power supplies, multi-range (auto ranging) operation enables it to deliver maximum power at multiple voltage / current combinations. Integrators will benefit from fast command response times and low noise characteristics. Additionally, wide AC i/p range simplifies installation. The large touchscreen display combined with dedicated rotary knobs and output on/off button offer intuitive front panel control. The HMR Series also supports USB and LXI compliant LAN interfaces for remote PC control and programming. Optional GPIB and analogue interface modules are user-installable. PC software is provided for test sequence generation and data logging without the need to write source code. The built-in web server enables remote instrument control from a web browser.
- Host/server mode operation provides up to 1.8MW with 100 units connected in parallel
- Configurable internal resistance to simulate the output of a battery
- Overvoltage (OVP), overcurrent (OCP), overpower (OPP), overtemperature (OTP) protection and key-lock
- Adjustable voltage and current slope (rise and fall time
- Save/recall up to 16 list mode programs with up to 500 steps each
- Output on timer
- Remote sense to compensate for voltage drop
- Efficiency up to 95%
- Nominal AC line input of 200 to 415V AC, 50Hz/60Hz
- Dimension is (W x H x D) 440 x 132 x 660mm, 3 years warranty
Contents
DC power supply, Certificate of calibration, Output protection cover, AC input cover assembly, Ethernet cable.
Technical Specifications
| No. of Slots / Outputs | 1Outputs |
|---|---|
| Power Supply Output Type | Programmable |
| Output Voltage Max | 1.95kV |
| Product Range | HMR Series |
| Output Power Max | 18kW |
|---|---|
| Output Voltage Min | 0V |
| Output Current Max | 27A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for HMR195027
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 42 |
