Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoTL37Copy
Manufacturer Standard Lead Time12 weeks
Order Code293231901
Your Part Number
96 total stock globally
Need more?
96 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.080 ($47.242) |
Price for:Each
Minimum: 1
Multiple: 1
$41.08 ($47.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL37Copy
Manufacturer Standard Lead Time12 weeks
Order Code293231901
Technical Datasheet
Voltage Rating1kV
Current Rating10A
No. of Test Leads2
SVHCNo SVHC (07-Nov-2024)
Product Overview
Right angled sheathed banana replacement 10A test leads for digital multimeters.
- With tip cap on they are rated to CATIII 1000V, CAT IV 600V
- With tip cap off, they are rated CAT II 1000V
Technical Specifications
Voltage Rating
1kV
No. of Test Leads
2
Current Rating
10A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08845
