Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 8045VDE
5 Products Found
Technical Specifications
Overall Length
170mm
Tip Size
3.5mm
Product Range
-
Blade Length
77mm
Test Voltage
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
