Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.020 ($101.223) |
Price for:Each
Minimum: 1
Multiple: 1
$88.02 ($101.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
9031P is an ERGO™ central nut reversible extra wide opening jaw adjustable wrench with a rubber handle. It features an extra-wide jaw opening with a shorter handle than a standard wrench offering accessibility to work in confined spaces. It's ergonomically designed thermoplastic elastomer handle distributes pressure uniformly in the hand, reducing the risk of work-related injuries. It has standards like ISO 6787, DIN 3117, ASME B107.8 and BS 6333.
- 40% wider opening compared to a standard adjustable wrench
- Reversible toothed jaw for working with pipes up to 34mm
- Jaw does not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- Skydrol- and oil-resistant rubber handle, left turning screw
- High-performance alloy steel forged in one single piece, 218mm length, 39mm max jaw opening
- Phosphate finish, precision-hardened and anti-corrosion treated
Technical Specifications
Length
218mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
39mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058