Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $77.500 ($89.125) |
Price for:Each
Minimum: 1
Multiple: 1
$77.50 ($89.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No9031T
Order Code446877501
Technical Datasheet
Length218mm
Jaw Opening Max38mm
Product Overview
9031T is an ERGO™ central nut wide opening thin jaw adjustable wrench with rubber handle. Its ergonomically designed thermoplastic elastomer handle distributes pressure uniformly in the hand, reducing the risk for work related injuries. It features extra-wide jaw opening with a shorter handle than a standard wrench offers accessibility to work in confined spaces.
- Adjustable wrench developed according to the scientific ERGO™ process
- Up to 60% thinner jaws than standard wrenches of the same size give greater access in tight spaces
- 40% wider opening compared to a standard adjustable wrench, 218mm length
- Jaw will not fall out even at maximum opening of the wrench, 38mm max jaw opening
- Laser scale in mm for pre-adjusting and accurate measurement
- Skydrol- and oil-resistant rubber handle, high-performance alloy steel forged in single piece
- Phosphate finish, precision-hardened and anti-corrosion treated
- Left turning screw
- Standards: ISO 6787, DIN 3117, ASME B107.8 and BS 6333
Technical Specifications
Length
218mm
Jaw Opening Max
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82042000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058