Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The BESM12MI-NSC20B-BV03 is an Inductive Sensor features function indicator, polarity reversal protected.
- Flush shielded mechanical installation condition
- 1.60mm Assured operating distance (Sa)
- 2.00mm Rated operating distance (Sn)
- 1200Hz Switching frequency
- Normally open (NO) switching function
- NPN Switching output
- Cable connection type
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
SVHC
Lead (19-Jan-2021)
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
