Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBALLUFF
Manufacturer Part NoBESM12MI-PSC40B-BV03Copy
Manufacturer Standard Lead Time5 weeks
Order Code160671101
Your Part Number
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $86.850 ($99.8775) |
Price for:Each
Minimum: 1
Multiple: 1
$86.85 ($99.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BESM12MI-PSC40B-BV03 is a Quasi flush mounted inductive Proximity Switch with nickel-plated brass body and PVC cable connection. The sensor is functional again after the overload has been eliminated.
- IP68 Protection rating
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
Lead (17-Jan-2022)
Thread Size - Metric
M12
Supply Voltage DC Min
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
