Print Page
GS60WL4Q
Guide Spotlight, LED, White, 8° Lens, 60 mm Dia, 12 to 30 VDC, 4 pin M12 Integral QD, GS60 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | GS60WL4QCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 445928001 |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $550.670 ($633.2705) |
Price for:Each
Minimum: 1
Multiple: 1
$550.67 ($633.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | GS60WL4QCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 445928001 |
| Technical Datasheet | |
| Lens Diameter | 60mm |
| Supply Voltage | 30VDC |
Technical Specifications
| Lens Diameter | 60mm |
|---|
| Supply Voltage | 30VDC |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94052190 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
