Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDC-415-GYPCopy |
| Order Code | 4296971 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.550 ($152.4325) |
| 5+ | $127.280 ($146.372) |
| 10+ | $122.350 ($140.7025) |
| 25+ | $118.380 ($136.137) |
| 50+ | $115.780 ($133.147) |
| 100+ | $105.480 ($121.302) |
Price for:Each
Minimum: 1
Multiple: 1
$132.55 ($152.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDC-415-GYPCopy |
| Order Code | 4296971 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
MQDC-415-GYP is a 4-pin threaded single ended M12 MQDC lighted cordset. Meets IEC 60068-2-6 requirements (Vibration: 10Hz to 55Hz, 1mm amplitude, 5 minutes sweep, 30 minutes dwell). Meets IEC 60068-2-27 requirements (Shock: 30G 11ms duration, half sine wave).
- 5m (16.5ft) cord length
- PNP input type
- Straight orientation
- M12 connector type 1 and flying leads connector type 2
- 10VDC to 30VDC at 15mA maximum supply voltage
- Protected against reverse polarity and transient voltages
- Nickel-plated brass coupling material, PVC translucent white connector body, PVC cable
- IP66, IP67, IP68 NEMA 1, UL Type 1 environmental rating
- Bright indication of sensor power and output status
- Two colours: Green indicates the power is on and amber indicates an active input
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .213187 |
