Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDC1-515Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4241859 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.070 ($93.2305) |
Price for:Each
Minimum: 1
Multiple: 1
$81.07 ($93.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDC1-515Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4241859 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
