Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDEC-412SS.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4706876 |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
Need more?
16 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $156.250 ($179.6875) |
Price for:Each
Minimum: 1
Multiple: 1
$156.25 ($179.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | MQDEC-412SS.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4706876 |
| Technical Datasheet | |
| Connector Type A | M12 Plug |
| Connector Type B | M12 Receptacle |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 3.7m |
| Cable Length - Imperial | 12ft |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 12ft |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | M12 Receptacle |
|---|---|
| Cable Length - Metric | 3.7m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .162842 |
