Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | QS18VN6FF50Q7Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4752254 |
| Product Range | QS18 Series |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $259.860 ($298.839) |
Price for:Each
Minimum: 1
Multiple: 1
$259.86 ($298.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | QS18VN6FF50Q7Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4752254 |
| Product Range | QS18 Series |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Distance Max | 50mm |
| Sensing Method | Fixed Field |
| Output Type | Digital - NPN |
| Product Range | QS18 Series |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Method | Fixed Field |
| Product Range | QS18 Series |
| Supply Voltage Max | 30VDC |
| IP Rating | IP67 |
| Operating Temperature Max | 70°C |
| Sensing Distance Max | 50mm |
|---|---|
| Output Type | Digital - NPN |
| Supply Voltage Min | 10VDC |
| Qualification | - |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04536 |
