Print Page
Image is for illustrative purposes only. Please refer to product description.
461 total stock globally
Need more?
461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.570 ($29.4055) |
Price for:Each
Minimum: 1
Multiple: 1
$25.57 ($29.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part No22001-12
Order Code130390701
Technical Datasheet
External Depth31.7mm
Bore Diameter Nom10.4mm
External Diameter33.2mm
Weight43g
Product Range-
Product Overview
The 22001-12 is a low-profile High Capacity Mount for vibration and shock protection. The 22000 series mount is designed to withstand the rigors of heavy-duty vehicular applications, off-the-road equipment, large trucks and construction equipment. The standard neoprene elastomer is resistant to oil.
- Fail-safe when used with snubbing washer
- Axial to radial stiffness of 1:1
- Low natural frequency
- Sturdy and reliable construction
- Bonded construction provides constant performance characteristics
- Overlapping load ranges
- Neoprene resilient element
- 8:1 Transmissibility at resonance
- 90lbs Axial load
- 30lbs Radial load
Applications
Logistics, Power Management, HVAC, Industrial
Technical Specifications
External Depth
31.7mm
External Diameter
33.2mm
Product Range
-
Bore Diameter Nom
10.4mm
Weight
43g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85439000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043