Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBARRY CONTROLS
Manufacturer Part No22002-15
Order Code1303917
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part No22002-15
Order Code1303917
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Depth49.2mm
Bore Diameter Nom13.5mm
External Diameter47.7mm
Weight142g
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
External Depth
49.2mm
External Diameter
47.7mm
Product Range
TUK SGACK902S Keystone Coupler
Bore Diameter Nom
13.5mm
Weight
142g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142