Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.050 ($4.6575) |
Price for:Each
Minimum: 1
Multiple: 1
$4.05 ($4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part NoQ4Copy
Order Code130394901
Technical Datasheet
Bore Diameter Nom4.4mm
External Diameter12mm
Product Overview
The Q4 is a FLEX-LOC M4 Fastener features flexible fixing resistant to oils, the majority of solvents and ageing, 80% reduction of vibrational energy transmitted from normal structural frequencies. The rubber works in compression (axial), shear (radial), compression/shear according to the fixing method. Suitable for fixing of sheets, frameworks, engines and ventilators.
- Simple and economical
- Simple to fix
- Lightweight
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Bore Diameter Nom
4.4mm
External Diameter
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002