Print Page
Image is for illustrative purposes only. Please refer to product description.
510 total stock globally
Need more?
510 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.120 ($3.588) |
Price for:Each
Minimum: 1
Multiple: 1
$3.12 ($3.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFBATUV1
Order Code422597401
Technical Datasheet
For Use WithBBC micro:bit
Product Overview
MEFBATUV1 is a micro:bit battery box (un-switched).
- Dimension is 52.5mm x 25.79mm
Technical Specifications
For Use With
BBC micro:bit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412