Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEAGLEBOARD
Manufacturer Part No102110646
Order Code392373901
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
111 total stock globally
Need more?
111 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $304.720 ($350.428) |
Price for:Each
Minimum: 1
Multiple: 1
$304.72 ($350.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part No102110646
Order Code392373901
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberTDA4VM
Kit ContentsBoard TDA4VM
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
BeagleBone® AI-64 features Texas Instruments TDA4VM system-on-chip with dual 64bit Arm® Cortex®-A72, C7xDSP and deep learning, vision and multimedia accelerators, 2.0GHz processor. It also has expansion headers compatible with many BeagleBone® cape add-on boards, M.2 E-key connector with PCIe, USB and SDIO for Wi-Fi/Bluetooth and expansion, 1x boot button, 1x reset Button, 1x power button, 1x power indication LED and 5x user LEDs.
- 4GB LPDDR4 RAM, 16GB on board eMMC flash storage
- 5V DC input power
- USB 3.0 Type-C interface for power input and data
- Dual USB super-speed (5Gbps) Type-A host ports
- Gigabit Ethernet, mini-display port, 16-pin microcontroller header
- Dual 4-Lane CSI camera connectors, 4-Lane DSI display connector
- Micro-SD slot, assembled heat-sink
- Wake-up domain serial port
- Main domain serial port, JTAG 10pin tag-connector for debug
- 0°C to 70°C working temperature and CE, FCC certification
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Architecture
ARM
Silicon Core Number
TDA4VM
Product Range
TUK SGACK902S Keystone Coupler
Silicon Family Name
-
Core Sub-Architecture
Cortex-A72
Kit Contents
Board TDA4VM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257