Product Information
Product Overview
The Amprobe 5XP-A Digital Multimeter provides superior features and accuracy in a smaller form factor. The 5XP-A has unique features such as VolTect™ non-contact voltage detection and our exclusive Magne-Grip™ holster that frees both hands for work. The 5XP-A is the perfect choice for residential, commercial and general troubleshooting applications.
- Display 3-1/2 digit liquid crystal display (LCD) with a maximum reading of 1999
- Polarity automatic, positive implied, negative polarity indication
- Overrange (OL) or (-OL) is displayed
- Zero: automatic
- Low battery indication
- Measurement rate 2.5 times per second, nominal
- VolTect™ non-contact voltage (NVC) detection
- 27 ranges/10 functions
- Battery load test with 1.5 V and 9 V capabilities
- MinMax record minimum and maximum values
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case, Magne-Grip™ holder with hanging strap, users manual, test leads.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Voltage, Resistance
-
Auto, Manual
750V
200mA
1 Year
No SVHC (15-Jun-2015)
3.5
1999
1kV
200mA
20Mohm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate