Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0685-0375-01 Fuse, Surface Mount, 375 mA, Very Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1Q Series](https://nz.element14.com/productimages/standard/en_GB/2834832-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0685-0375-01Copy
Manufacturer Standard Lead Time13 weeks
Order Code5002755
Product RangeC1Q Series
Your Part Number
4,950 total stock globally
Need more?
4,950 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.610 ($0.7015) |
| 100+ | $0.509 ($0.5854) |
| 500+ | $0.427 ($0.491) |
| 1000+ | $0.377 ($0.4336) |
| 2500+ | $0.353 ($0.406) |
| 5000+ | $0.325 ($0.3738) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.10 ($7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685-0375-01Copy
Manufacturer Standard Lead Time13 weeks
Order Code5002755
Product RangeC1Q Series
Technical Datasheet
Fuse Current375mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1Q Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
C1Q Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
