Print Page
0ABB-3000-TM
FUSE, AEC-Q200, TIME DELAY, 3A/32V, 0603
Image is for illustrative purposes only. Please refer to product description.
4,643 total stock globally
Need more?
4643 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $1.370 ($1.5755) | 
| 10+ | $1.360 ($1.564) | 
| 100+ | $1.330 ($1.5295) | 
| 500+ | $1.310 ($1.5065) | 
| 1000+ | $1.290 ($1.4835) | 
| 2000+ | $1.270 ($1.4605) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37 ($1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ABB-3000-TM
Order Code3817781
Technical Datasheet
Blow CharacteristicTime Delay
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Time Delay
Fuse Case Style
0603 [1608 Metric]
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VDC
32V
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003