Print Page
0ADGC9100-BE
CARTRIDGE FUSE, HIGH IN-RUSH, 10A, 500V
Image is for illustrative purposes only. Please refer to product description.
534 total stock globally
Need more?
534 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.730 ($11.1895) |
| 2+ | $9.390 ($10.7985) |
| 3+ | $9.040 ($10.396) |
| 5+ | $8.680 ($9.982) |
| 10+ | $7.970 ($9.1655) |
| 20+ | $7.820 ($8.993) |
Price for:Each
Minimum: 1
Multiple: 1
$9.73 ($11.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Fuse Current
10A
Fuse Size Metric
6.4mm x 31.8mm
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
500V
Fuse Size Imperial
0.25" x 1.25"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536