Print Page
0ZCK0075FF2E
FUSE, RESETTABLE PTC, 6VDC, 0.75A, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZCK0075FF2E
Order Code2848540
Product Range0ZCK Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCK0075FF2E
Order Code2848540
Product Range0ZCK Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range0ZCK Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for 0ZCK0075FF2E
1 Product Found
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Product Range
0ZCK Series
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454