Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRC0250FF1ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5002788
Product Range0ZRC Series
Your Part Number
900 total stock globally
Need more?
900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.080 ($1.242) |
| 50+ | $0.825 ($0.9488) |
| 100+ | $0.761 ($0.8752) |
| 250+ | $0.683 ($0.7854) |
| 500+ | $0.632 ($0.7268) |
| 1000+ | $0.527 ($0.606) |
Price for:Each
Minimum: 1
Multiple: 1
$1.08 ($1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRC0250FF1ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5002788
Product Range0ZRC Series
Technical Datasheet
Product Range0ZRC Series
Voltage Rating90VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length21.3mm
Thickness3.1mm
Height26.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0ZRC Series
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
90VDC
Trip Current
5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
21.3mm
Height
26.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
