Print Page
0ZRP0185FF1A
PTC RESETTABLE FUSE, 1.85A, 60VDC, TH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0185FF1A
Order Code2914700
Product Range0ZRP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0185FF1A
Order Code2914700
Product Range0ZRP Series
Technical Datasheet
Product Range0ZRP Series
Voltage Rating60VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip12.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length13mm
Thickness3.6mm
Height18.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
0ZRP Series
Holding Current
1.85A
Time to Trip
12.6s
Current Rating Max
40A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
3.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
13mm
Height
18.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000901