Print Page
0ZRP0375FF1A
PTC RESETTABLE FUSE, 3.75A, 60VDC, TH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0375FF1A
Order Code2914703
Product Range0ZRP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0375FF1A
Order Code2914703
Product Range0ZRP Series
Technical Datasheet
Product Range0ZRP Series
Voltage Rating60VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip22s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length16.5mm
Thickness3.6mm
Height25.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
0ZRP Series
Holding Current
3.75A
Time to Trip
22s
Current Rating Max
40A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
16.5mm
Height
25.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001437