Print Page
0ZRR0375FF1A
PTC RESETTABLE FUSE, 3.75A, 60VDC, TH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0375FF1A
Order Code2914723
Product Range0ZRR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0375FF1A
Order Code2914723
Product Range0ZRR Series
Technical Datasheet
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter28.5mm
Length-
Thickness3.1mm
Height33.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
0ZRR Series
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
28.5mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
33.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001926