Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL
Manufacturer Part NoLCLC-SDTP020
Order Code2902129
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerBEL
Manufacturer Part NoLCLC-SDTP020
Order Code2902129
Product RangeTUK SGACK902S Keystone Coupler
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeSinglemode
Lead Length - Metric2m
Fibre Diameter9m / 125m
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
2m
Product Range
TUK SGACK902S Keystone Coupler
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Fibre Diameter
9m / 125m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402