Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 1667E.00305Copy |
| Order Code | 1423238 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 1667E.00305Copy |
| Order Code | 1423238 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| LAN Category | Cat5e |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.204mm² |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| No. of Pairs | 8 Pair |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | 48V |
| Jacket Material | PVC |
| Conductor Material | Copper |
| External Diameter | - |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| No. of Pairs | 8 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | PVC |
| External Diameter | - |
| SVHC | No SVHC (07-Jul-2017) |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | 0.204mm² |
| Reel Length (Metric) | 304.8m |
| Jacket Colour | Grey |
| Voltage Rating | 48V |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 18.842 |
