Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 7812ENH.00U305Copy |
| Order Code | 1218053 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 7812ENH.00U305Copy |
| Order Code | 1218053 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| LAN Category | Cat6 |
| Wire Gauge | 23AWG |
| Conductor Area CSA | 0.259mm² |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| No. of Pairs | 4 Pair |
| Jacket Colour | Blue |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | 72V |
| Jacket Material | FR NC |
| Conductor Material | Copper |
| External Diameter | 6.1mm |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- CPR: Not Yet Qualified
Applications
Communications & Networking
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 23AWG |
| Reel Length (Imperial) | 1000ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | FR NC |
| External Diameter | 6.1mm |
| SVHC | No SVHC (07-Jul-2017) |
| LAN Category | Cat6 |
|---|---|
| Conductor Area CSA | 0.259mm² |
| Reel Length (Metric) | 305m |
| Jacket Colour | Blue |
| Voltage Rating | 72V |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 13 |
