Print Page
Image is for illustrative purposes only. Please refer to product description.

1,848 total stock globally
Need more?
1,848 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.940 ($6.831) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$5.94 ($6.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 8205 is a 1-pair chrome high-conductivity Speaker Cable with PVC insulation, tinned copper conductors and PVC jacket.
- CPR: Not Yet Qualified
- 24.5pF/ft Capacitance
- 10Ω/100ft at 20°C Nominal conductor DC resistance
- 3.7A/conductor at 20°C Maximum recommended current
- -20 to +60°C Operating temperature range
Applications
Audio
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027