Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8213Copy |
| Order Code | 1218664 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8213Copy |
| Order Code | 1218664 |
| Technical Datasheet | |
| Coaxial Cable Type | RG11 |
| Conductor Area CSA | - |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| External Diameter | 10.29mm |
| Impedance | 75ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | Solid |
| Product Range | - |
| Wire Gauge | 14AWG |
| Conductor Material | Copper |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Coaxial Cable Type | RG11 |
|---|---|
| Reel Length (Imperial) | - |
| External Diameter | 10.29mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | Solid |
| Wire Gauge | 14AWG |
| SVHC | No SVHC (07-Jul-2017) |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | - |
| Impedance | 75ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Copper |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444991 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .136 |
