Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8216 010100
Order Code146710202
Your Part Number
Technical Datasheet
42 total stock globally
182 more incoming. You can reserve stock now
20 Delivery in 10-14 Business Days(US stock)
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $209.210 ($240.5915) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$209.21 ($240.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 010100
Order Code146710202
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter2.794mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge26AWG
SVHCTo Be Advised
Product Overview
The 8216 010100 is a RG-174/U type Coaxial Cable with polyethylene insulation and tinned copper braided shield (90% coverage). It is made of 26AWG 0.19" bare copper-covered steel conductor and PVC jacket.
- CPR: Eca
- 60°C UL Temperature Rating
- 50Ω Impedance
- 0.077μH/ft Nominal Inductance
- 30.8pF/ft Nominal Capacitance Conductor to Shield
- 1.54ns/ft Nominal Delay
- Black Colour
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.5m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
2.794mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Imperial)
100ft
Wire Gauge
26AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5