Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.880 ($5.612) |
Product Information
Product Overview
The 8241 is a Coaxial Cable with 0.023-inch 23AWG solid bare copper or bare copper-covered steel conductor, polyethylene insulation, bare copper braid shield (95% coverage) and black PVC jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- 75Ω Nominal characteristic impedance
- 0.131μH/ft Nominal inductance
- 20.5pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 49Ω/1000ft at 20°C Nominal conductor DC resistance
- 2.6Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Specifications
0.27mm²
6.15mm
Black
Solid
-
23AWG
Copper Coated Steel
75ohm
PVC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate