Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,033.540 ($3,488.571) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
$3,033.54 ($3,488.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83007 0091000Copy
Order Code1352479
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge20AWG
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.422mm
External Diameter1.422mm
Outside Diameter1.422mm
Approval SpecificationUL 1213
Product Range-
Product Range83007 Series
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
305m
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
600V
Conductor Material
Silver Plated Copper
External Diameter
1.422mm
Approval Specification
UL 1213
Product Range
83007 Series
Jacket Colour
White
Wire Gauge
20AWG
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Imperial)
1000ft
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Voltage Rating
600V
External Diameter
1.422mm
Outside Diameter
1.422mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74428
