Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83265 0091000Copy |
| Order Code | 1610306 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83265 0091000Copy |
| Order Code | 1610306 |
| Technical Datasheet | |
| Coaxial Cable Type | RG178B |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| External Diameter | 1.803mm |
| Impedance | 50ohm |
| Jacket Colour | White |
| Jacket Material | FEP |
| No. of Max Strands x Strand Size | 7 x 38AWG |
| Product Range | - |
| Wire Gauge | 30AWG |
| Conductor Material | SPCCS (Silver Plated Copper Coated Steel) |
Alternatives for 83265 0091000
2 Products Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Coaxial Cable Type | RG178B |
|---|---|
| Reel Length (Imperial) | 1000ft |
| External Diameter | 1.803mm |
| Jacket Colour | White |
| No. of Max Strands x Strand Size | 7 x 38AWG |
| Wire Gauge | 30AWG |
| Conductor Area CSA | - |
|---|---|
| Reel Length (Metric) | 305m |
| Impedance | 50ohm |
| Jacket Material | FEP |
| Product Range | - |
| Conductor Material | SPCCS (Silver Plated Copper Coated Steel) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
