Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83319E 009100Copy
Manufacturer Standard Lead Time28 weeks
Order Code4168020
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,234.240 ($2,569.376) |
| 2+ | $2,122.960 ($2,441.404) |
| 3+ | $2,059.920 ($2,368.908) |
| 5+ | $1,982.660 ($2,280.059) |
| 7+ | $1,933.020 ($2,222.973) |
| 10+ | $1,894.360 ($2,178.514) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$2,234.24 ($2,569.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83319E 009100Copy
Manufacturer Standard Lead Time28 weeks
Order Code4168020
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialHTF Thermoelastomer
External Diameter3.632mm
Voltage Rating600V
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
White
Conductor Material
Silver Plated Copper
External Diameter
3.632mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
HTF Thermoelastomer
Voltage Rating
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.821016
