
3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $208.580 ($239.867) |
Product Information
Product Overview
The 8723 060U100 is a 30.5m 2-pair 4-conductor Shielded Cable with 22AWG stranded (7 x 30) tinned copper conductors, polypropylene insulation, individually Beldfoil® aluminium foil-polyester tape shield (100% coverage), 24AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 52Ω Impedance
- 108.27pF/ft Conductor to conductor nominal capacitance
- 203.42pF/ft Conductor to other conductor and shield nominal capacitance
- 48.23Ω/km at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Signal Processing
Technical Specifications
Screened
22AWG
100ft
Chrome
300V
Tinned Copper
-
2 Pair
0.325mm²
30.5m
7 x 30AWG
PVC
4.064mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8723.0030
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
