Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
45 more incoming. You can reserve stock now
11 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $228.990 ($263.3385) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$228.99 ($263.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8761MN 008100
Order Code267469802
Technical Datasheet
No. of Pairs1 Pair
Conductor Area CSA-
Reel Length (Imperial)100ft
Jacket ColourGray
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
Technical Specifications
No. of Pairs
1 Pair
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
Conductor Area CSA
-
Jacket Colour
Gray
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885881