Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9259Copy
Manufacturer Standard Lead Time11 weeks
Order Code149156502
Your Part Number
73 total stock globally
Need more?
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.840 ($7.866) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$6.84 ($7.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9259Copy
Manufacturer Standard Lead Time11 weeks
Order Code149156502
Technical Datasheet
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter6.12mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.255mm
Product Range-
Wire Gauge22AWG
Conductor MaterialCopper
Product Overview
The 9259 is a Coaxial Cable with stranded bare copper conductor and foam polyethylene insulation. This RG59 coaxial cable comes with a black PVC jacket and bare copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Not Yet Qualified
- 65lbs Maximum recommended pulling tension
- 0.09µH/ft Nominal inductance
- 78% Nominal velocity of propagation
- 15Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.6Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Reel Length (Imperial)
-
External Diameter
6.12mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.255mm
Wire Gauge
22AWG
Reel Length (Metric)
-
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049763
