Print Page
Image is for illustrative purposes only. Please refer to product description.

544 total stock globally
Need more?
544 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.500 ($5.175) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$4.50 ($5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9502Copy
Order Code121867301
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.64mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9502 from Belden is a multi conductor computer cable for EIA RS232 applications. This cable is UL recognized and CSA certified.
- CPR: Not Yet Qualified
- Two twisted pairs, 24AWG stranded (7x32) tinned copper conductors
- Semi rigid polyvinyl chloride (PVC) insulation
- Overall Beldfoil shielding (100% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Operating temperature range from -30°C to 80°C
- Overall nominal diameter is 0.222inch
- Nominal inductance of 0.190μH/ft
- Nominal conductor DC resistance of 24ohm/1000ft at 20°C
- Maximum operating voltage of 300Vrms (UL, AWM style 2464)
- Maximum recommended current of 1.76A per conductor at 25°C
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
5.64mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
