Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9534Copy
Manufacturer Standard Lead Time8 weeks
Order Code121869202
Your Part Number
3,137 total stock globally
Need more?
3,137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.590 ($5.2785) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$4.59 ($5.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9534Copy
Manufacturer Standard Lead Time8 weeks
Order Code121869202
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.67mm
Voltage Rating300V
Product Range-
Product Overview
The 9534 from Belden is a multi conductor computer cable for EIA RS232 applications. This cable is UL recognized and CSA certified.
- CPR: Not Yet Qualified
- Four 24AWG stranded (7x32) tinned copper conductors
- Polyvinyl chloride (PVC) insulation
- Overall Beldfoil shielding (100% coverage)
- Polyvinyl chloride (PVC) outer jacket
- Operating temperature range from -30°C to 80°C
- Overall nominal diameter is 0.184inch
- Nominal conductor to conductor capacitance of 33pF/ft
- Nominal conductor DC resistance (DCR) of 25ohm/1000ft at 20°C
- Maximum operating voltage of 300Vrms (according to UL)
- Maximum recommended current of 1.75A per conductor at 25°C
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
3.3ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
4.67mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
