Print Page
Image is for illustrative purposes only. Please refer to product description.
270 total stock globally
Need more?
270 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.190 ($22.0685) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$19.19 ($22.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9842NH
Order Code189118801
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter8.65mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9842NH is a 2-pair chrome low capacitance Computer Cable with polyethylene (PE) insulation, tinned copper conductor, 24AWG stranded tinned copper drain wire and low smoke zero halogen (LSZH) jacket. The computer cable features Beldfoil® aluminium foil-polyester tape (100% coverage) and tinned copper braid shield (90% coverage). Suitable for EIA RS-485 applications.
- CPR: Not Yet Qualified
- 120Ω Impedance
- 13.75pF/ft Conductor to conductor nominal capacitance
- 66% Nominal velocity of propagation
- 1.54ns/ft Nominal delay
- 0.6dB/100ft (at 1MHz) Attenuation
- -20 to +80°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Audio, Automotive, Medical, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
3.3ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
LSZH
External Diameter
8.65mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718