Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9914 010500Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 276488801 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,166.220 ($2,491.153) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
$2,166.22 ($2,491.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9914 010500Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 276488801 |
| Technical Datasheet | |
| Reel Length (Imperial) | 500ft |
| Reel Length (Metric) | 152.4m |
| External Diameter | 10.24mm |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Jacket Material | PVC |
| No. of Max Strands x Strand Size | Solid |
| Product Range | - |
| Wire Gauge | 10AWG |
| Conductor Material | Copper |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Reel Length (Imperial) | 500ft |
|---|---|
| External Diameter | 10.24mm |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | Solid |
| Wire Gauge | 10AWG |
| Reel Length (Metric) | 152.4m |
|---|---|
| Impedance | 50ohm |
| Jacket Material | PVC |
| Product Range | - |
| Conductor Material | Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 11.3398 |
